GBC24DKED

Heilind Number:SULGBC24DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKED
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKED

Detailed Description

Introducing the GBC24DKED, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission even in harsh environments. With a 48-position, 2-row design and a pitch of 2.54mm, it offers versatile connectivity options. The cantilever contact type and right-angle orientation facilitate easy mating and space-saving installation. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees long-term performance and durability. Perfect for use in aerospace, defense, and industrial applications, the GBC24DKED sets the standard for high-reliability connectivity.