| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC24DKEH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC24DKEH |
GBC24DKEH
| Heilind Number: | SULGBC24DKEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC24DKEH |
| ECAD Model: |
Specifications
Detailed Description
The GBC24DKEH is a high-performance board-to-board PCB connector, featuring a sturdy PA9T housing and precision-engineered phosphor bronze contacts with gold plating. With a compact design and right-angle orientation, this connector is ideal for space-constrained applications. Its cantilever contact type ensures reliable signal transmission, rated for up to 3A and 700VAC. This connector offers 48 positions in a dual-row configuration, with a 2.54mm pitch for easy mating. Designed for durability, it can withstand operating temperatures ranging from -65 to 125°C. The termination method is through-hole, with matte tin plating for secure soldering. The GBC24DKEH is a top choice for demanding electronic systems that require high reliability and performance.

