GBC24DKEI

Heilind Number:SULGBC24DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DKEI

Detailed Description

The GBC24DKEI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 48 positions, it offers precise and reliable connectivity. Featuring PA9T and Phosphor Bronze construction with Gold contact plating, this connector ensures excellent signal transmission. Its threaded mount type and thru-hole termination method guarantee secure installation. Operating at a voltage of 700VAC and a temperature range of -65 to 125°C, it is suitable for use in harsh environments. The cantilever contact type and right-angle orientation optimize space utilization on PCBs. With a connector height of 13.97mm and a width of 9.4mm, it is compact yet robust. The Matte Tin termination plating enhances durability. Perfect for industrial and commercial applications, the GBC24DKEI sets the standard for performance and reliability in connectivity solutions.