GBC24DKES

Heilind Number:SULGBC24DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DKES

Detailed Description

Introducing the GBC24DKES, a high-performance board to board PCB connector designed for demanding applications. With a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Boasting a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. Featuring a female gender, 2 rows of 48 positions, and right-angle orientation, it enables efficient PCB-to-PCB connections. The termination method of thru-hole mounting with side holes and contact plating of Gold on Phosphor Bronze guarantee excellent signal integrity. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector is ideal for use in aerospace, industrial, and telecommunications systems. Trust the GBC24DKES for secure and high-speed data transfer in your electronic designs.