GBC24DKET

Heilind Number:SULGBC24DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKET
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKET

Detailed Description

Introducing the GBC24DKET, a high-performance board-to-board PCB connector designed for critical applications. This female connector features PA9T housing and contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity and longevity. With a pitch of 2.54mm and two rows of 48 positions each, it offers ample connectivity in a compact form. The threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for demanding environments. Its cantilever contact type and right-angle orientation facilitate easy mating and disconnection. Measuring 13.97mm in height and 9.4mm in width, it fits seamlessly into your PCB layout. Trust the GBC24DKET for seamless and robust board-to-board connections in your electronic designs.