GBC24DKJD

Heilind Number:SULGBC24DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKJD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKJD

Detailed Description

The GBC24DKJD is a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and a right-angle orientation, it allows for efficient and space-saving PCB connections. The female connector with two rows and 48 positions offers versatility in circuit design. Its cantilever contact type and thru-hole termination method guarantee secure and reliable connections. Meeting stringent standards, it can handle voltage up to 700 VAC and operates flawlessly in a wide temperature range from -65 to 125°C. With a connector height of 13.97mm (.55 in) and a width of 9.4mm (.37 in), it is compact yet robust. The matte tin termination plating ensures compatibility with various soldering processes. Suitable for use in hi-rel environments, the GBC24DKJD is an essential component for demanding electronic systems.