GBC24DKJH

Heilind Number:SULGBC24DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKJH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKJH

Detailed Description

The GBC24DKJH is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T and phosphor bronze construction, this female connector offers a secure connection with a clearance hole mount type and through-hole termination method. With a current rating of 3A and a voltage resistance of 700VAC, it ensures efficient power delivery. The cantilever contact type and right-angle orientation make it suitable for space-constrained applications. With 48 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh industrial settings. The gold-plated contacts and matte tin termination ensure excellent conductivity and corrosion resistance. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the GBC24DKJH for high-reliability performance in your electronic systems.