GBC24DKJI

Heilind Number:SULGBC24DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKJI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKJI

Detailed Description

The GBC24DKJI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. It offers a dual-row configuration with 48 positions, each capable of handling up to 3A of current at 700VAC. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated contacts and cantilever design provide excellent conductivity and signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in diverse industries. The right-angle orientation and compact dimensions make it ideal for space-constrained layouts. With matte tin termination plating, this connector complies with RoHS standards. Perfect for applications where durability and performance are paramount, the GBC24DKJI is a top choice in the field of connectivity solutions.