GBC24DKJN

Heilind Number:SULGBC24DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKJN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKJN

Detailed Description

The GBC24DKJN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 48 positions, this connector ensures secure and reliable connections on your circuit board. The female gender, right-angle orientation, and cantilever contact type make it versatile for various PCB layouts. Constructed with PA9T housing and phosphor bronze contacts with gold plating, it offers excellent durability and conductivity. Operating temperature range of -65 to 125 °C and a voltage rating of 700 VAC make it suitable for harsh environments. Featuring no mounting option and through-hole termination method, installation is convenient. The matte tin termination plating adds to its reliability. With a compact size of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it saves space on your board while delivering high performance. Ideal for industrial and electronic applications requiring robust connectors.