GBC24DKJS

Heilind Number:SULGBC24DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DKJS

Detailed Description

The GBC24DKJS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is crafted with PA9T and Phosphor Bronze materials, ensuring durability and reliable performance. Its gold-plated contacts provide excellent conductivity, while the cantilever contact type ensures secure connections. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power and high-speed data transmission. Its right-angle orientation and side-hole mount type offer flexibility in installation, making it ideal for compact electronic devices. With a 48-position, 2-row design, it allows for versatile connectivity. Operating temperature range of -65 to 125°C guarantees stable operation even in harsh environments. The GBC24DKJS is the perfect choice for applications that require high reliability and performance, such as aerospace, defense, and industrial electronics.