GBC24DKMD

Heilind Number:SULGBC24DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DKMD

Detailed Description

Introducing GBC24DKMD, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PA9T housing and robust Phosphor Bronze contacts with Gold plating, ensures reliable power and signal transmission. With a pitch of 2.54mm and 48 positions across 2 rows, it offers ample connectivity options. Its Cantilever contact type and Wire Wrap termination method guarantee secure connections. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it is suitable for various power and data transfer needs. The connector, with a straight orientation and a tail length of 14.22mm, is easy to install in clearance hole mounts. Meeting stringent standards, it operates efficiently in a wide temperature range from -65 to 125°C, making it ideal for rugged environments. With a compact design, measuring 9.4mm in width and 15.49mm in height, it saves space while delivering high performance. Upgrade your connectivity solutions with the GBC24DKMD connector, a reliable choice for critical applications.