GBC24DKMH

Heilind Number:SULGBC24DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DKMH

Detailed Description

The GBC24DKMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures reliable conductivity and durability. With a current rating of 3A and voltage rating of 700VAC, it meets stringent electrical requirements. This female connector has two rows of 48 cantilever contacts, suitable for wire wrap termination. The 2.54mm pitch and straight orientation allow for easy PCB mating. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The .61-inch connector height and compact 9.4mm width save valuable board space. With matte tin termination plating, it offers excellent solderability. Overall, the GBC24DKMH is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.