GBC24DKMI

Heilind Number:SULGBC24DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKMI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKMI

Detailed Description

The GBC24DKMI is a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent signal transmission and durability. With a current rating of 3A and voltage capability of 700VAC, it meets the requirements of industrial and commercial electronics. The threaded mount and wire wrap termination method provide secure and stable installation. With two rows of 48 cantilever contacts, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures reliable solder connections. Overall, the GBC24DKMI is a versatile and high-reliability connector for critical electronic systems.