GBC24DKMN

Heilind Number:SULGBC24DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKMN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKMN

Detailed Description

The GBC24DKMN Board To Board PCB Connector, featuring a durable PA9T housing and precision-made contacts crafted from high-performance Phosphor Bronze with Gold plating, ensures reliable connectivity for your electronic devices. With a compact design and two rows of 48 cantilever contacts, it offers efficient signal transmission in tight spaces. The termination method of Wire Wrap allows for secure and easy installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for diverse applications, from industrial machinery to aerospace systems. Its matte tin termination plating enhances durability and conductivity, while its straight orientation and 2.54 mm pitch facilitate seamless integration onto PCBs. Trust in the GBC24DKMN for high-quality, high-reliability connections in your electronic designs.