GBC24DKMS

Heilind Number:SULGBC24DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKMS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKMS

Detailed Description

The GBC24DKMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and durable connections. With a pitch of 2.54mm (.1 in) and 48 positions arranged in 2 rows, it allows for efficient signal transmission. The cantilever contact type and wire wrap termination method further enhance connectivity. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC and current rating of 3A, this connector is suitable for use in various industries. Its side hole mount type and straight orientation provide flexibility in installation. With a compact size, measuring only .61 inches in height and 9.4mm in width, the GBC24DKMS is a space-saving solution for your connectivity needs. Terminated with matte tin for added durability, this connector meets the highest standards for performance and reliability. Perfect for applications where high reliability is critical, the GBC24DKMS is the ideal choice for your PCB connection requirements.