GBC24DKMT

Heilind Number:SULGBC24DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DKMT

Detailed Description

Introducing the GBC24DKMT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and precision-crafted phosphor bronze contacts with gold plating, ensuring exceptional conductivity and durability. With a pitch of 2.54mm and 48 positions across two rows, it offers seamless connectivity in compact spaces. The threaded mount and wire wrap termination method provide secure installation, while the cantilever contact type guarantees reliable signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether used in aerospace, defense, or industrial settings, the GBC24DKMT delivers uncompromising performance. Trust in its matte tin termination plating and RoHS compliance for peace of mind. Elevate your connectivity solutions with this essential component.