GBC24DKND

Heilind Number:SULGBC24DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKND
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKND

Detailed Description

The GBC24DKND is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable connectivity with a current rating of 3A and a voltage resistance of 700VAC. With a dual-row, 48-position layout and a pitch of 2.54mm, it offers ample connectivity options. The Cantilever contact type and gold plating guarantee optimal signal transmission. Its clearance hole mount type and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 13.97mm height, it is space-efficient. Whether used in aerospace, telecommunications, or industrial settings, the GBC24DKND ensures robust and durable connections, meeting the highest quality standards.