GBC24DKNI

Heilind Number:SULGBC24DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKNI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKNI

Detailed Description

The GBC24DKNI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The female connector has two rows with 48 positions, offering ample connectivity options. Its threaded mount type and card extender termination method provide secure attachment to PCBs. Gold-plated phosphor bronze contacts guarantee optimal conductivity, while matte tin termination plating enhances durability. With a pitch of 2.54mm and a cantilever contact type, it allows for easy mating and unmating. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial and aerospace applications. The straddle orientation, along with a tail length of 15.37mm, ensures efficient PCB connection. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Whether in telecommunications, automotive, or military systems, the GBC24DKNI guarantees superior performance.