GBC24DKNN

Heilind Number:SULGBC24DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKNN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKNN

Detailed Description

The GBC24DKNN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector offers exceptional durability and performance. With a current rating of 3A and a voltage rating of 700VAC, it ensures safe and efficient power delivery. The female connector with two rows and 48 positions allows for versatile connectivity options. Utilizing a cantilever contact type and gold plating, it guarantees low contact resistance and high reliability. The termination method of card extender and matte tin plating make it easy to install on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industrial applications. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. Trust the GBC24DKNN for secure and stable board-to-board connections in your electronic designs.