GBC24DKNS

Heilind Number:SULGBC24DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DKNS

Detailed Description

Introducing the GBC24DKNS, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic assemblies. Featuring a durable construction of PA9T and Phosphor Bronze with gold plating, this connector ensures optimal conductivity and longevity. With a pitch of 2.54mm and a cantilever contact type, it offers secure mating in high-density applications. The female connector, with two rows and 48 positions, is ideal for complex circuitry. Its side hole mount type and card extender termination method simplify installation. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 125°C, it guarantees performance in varied environments. Measuring 13.97mm in height and 9.4mm in width, the GBC24DKNS is compact yet robust. Suitable for aerospace, defense, and industrial applications, this connector is a reliable solution for demanding connectivity needs. Trust in its matte tin termination plating for secure soldering and signal integrity. Elevate your electronic designs with the GBC24DKNS.