GBC24DKRD

Heilind Number:SULGBC24DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKRD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKRD

Detailed Description

GBC24DKRD is a high-performance female board-to-board PCB connector, designed for critical applications requiring reliable signal transmission. With a pitch of 2.54mm and two rows of 48 positions, it ensures precise connectivity in compact spaces. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in harsh environments. Featuring a cantilever contact type and straddle orientation, this connector offers secure mating with optimal signal integrity. Its clearance hole mount type and card extender termination method make installation seamless. With a high voltage rating of 700VAC and an operating temperature range from -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The matte tin termination plating ensures long-term reliability. With a connector height of 13.97mm and a width of 9.4mm, it is compact yet robust. Trust the GBC24DKRD for your most demanding connectivity needs.