GBC24DKRH

Heilind Number:SULGBC24DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKRH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKRH

Detailed Description

Introducing the GBC24DKRH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it's suitable for a wide range of power and signal transmission needs. The female connector with two rows and 48 positions offers ample connectivity options. Utilizing a clearance hole mount and card extender termination method, installation is convenient and secure. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a contact type of cantilever, it provides precise and stable connections. Its straddle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for rugged industrial and aerospace applications. Trust the GBC24DKRH for high-reliability board-to-board connections in your projects.