GBC24DKRI

Heilind Number:SULGBC24DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKRI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKRI

Detailed Description

The GBC24DKRI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm, offering 48 positions for versatile connectivity. Its threaded mount and card extender termination method provide secure attachment to PCBs. The cantilever contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial environments. With a compact size and a height of 13.97mm, it is ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. This RoHS-compliant connector is perfect for use in aerospace, defense, and other high-reliability applications where durable and high-performance connectivity is essential.