GBC24DKRN

Heilind Number:SULGBC24DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DKRN

Detailed Description

The GBC24DKRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power-intensive setups. Its female gender and 2-row design offer versatility in connectivity. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. With a pitch of 2.54mm, it allows for secure connections. The cantilever contact type and straddle orientation further enhance its functionality. With 48 positions and a tail length of 5.97mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method is via card extender with matte tin plating, ensuring a secure and lasting connection. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for PCB connectivity. Perfect for high-reliability applications, the GBC24DKRN is a crucial component in advanced electronic systems.