GBC24DKRS

Heilind Number:SULGBC24DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKRS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKRS

Detailed Description

Introducing SKU GBC24DKRS, a high-quality board-to-board PCB connector designed for reliable performance in demanding applications. This connector features a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, ensuring excellent conductivity and durability. With a 2.54mm pitch and 48 positions across 2 rows, it offers versatile connectivity options. The cantilever contact type and side hole mount make for easy and secure installations, while the card extender termination method allows for efficient PCB assembly. Rated for up to 700VAC and 3A, this connector is suitable for high-power transmission. Operating within a wide temperature range of -65 to 125°C, it guarantees stable performance even in harsh environments. The compact design, with a connector height of 13.97mm and width of 9.4mm, saves valuable board space. Terminated with matte tin, it ensures reliable solder connections. Ideal for aerospace, automotive, and industrial applications, this GBC24DKRS connector is a dependable solution for your connectivity needs.