GBC24DKRT

Heilind Number:SULGBC24DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKRT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKRT

Detailed Description

The GBC24DKRT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of female contacts made from PA9T and Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. Its cantilever contact type and threaded mount offer secure and reliable connections. Operating at voltages up to 700VAC and amperages of 3A, this connector is suitable for high-power environments. With a contact orientation of straddle and a total of 48 positions, it provides ample connectivity options. The termination method using a card extender and matte tin plating on the termination ensure easy installation and long-term stability. Rated for a wide operating temperature range of -65 to 125°C, the GBC24DKRT is ideal for use in harsh industrial or automotive settings. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs.