| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC24DKSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC24DKSD |
GBC24DKSD
| Heilind Number: | SULGBC24DKSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC24DKSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC24DKSD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a straight orientation, this connector features two rows and 48 positions, allowing for secure and efficient connectivity. The PA9T housing, along with phosphor bronze contacts plated with gold, ensures reliable signal transmission even in harsh environments. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The cantilever contact type and thru-hole termination method guarantee easy and durable installation. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution. Trust the GBC24DKSD for your connectivity needs, where performance and reliability are paramount.

