GBC24DKSH

Heilind Number:SULGBC24DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKSH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKSH

Detailed Description

Introducing the GBC24DKSH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, each housing 24 female contacts made of PA9T and phosphor bronze with gold plating, ensuring reliable conductivity. Operating at a maximum amperage of 3A and voltage of 700VAC, it offers robust power transmission. The cantilever contact type and thru-hole termination method guarantee secure connections, while the clearance hole mount type facilitates easy installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. Trust the GBC24DKSH for efficient and durable board-to-board connections in your electronic designs.