GBC24DKSS

Heilind Number:SULGBC24DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKSS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKSS

Detailed Description

Introducing the GBC24DKSS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows and side hole mount type, ensures secure and reliable connections. Crafted with PA9T housing and phosphor bronze contacts plated with gold, it guarantees excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and a maximum voltage rating of 700 VAC, it is suitable for high-power circuitry. The cantilever contact type and straight orientation facilitate easy mating. Boasting 48 positions and a tail length of 4.83mm (.19 in), it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable in harsh environments. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), saves valuable board space. The matte tin termination plating ensures solderability. Ideal for aerospace, defense, and industrial applications, the GBC24DKSS is a critical component for high-reliability systems.