GBC24DKUD

Heilind Number:SULGBC24DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKUD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKUD

Detailed Description

Introducing the GBC24DKUD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity. With a pitch of 2.54mm and 48 positions spread across 2 rows, it offers versatile connectivity options. The Cantilever contact type and Thru Hole termination method guarantee secure and efficient assembly. Operating at a wide temperature range of -65 to 125°C and capable of withstanding up to 700VAC, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-saving layouts. The Matte Tin termination plating provides durability. Whether in aerospace, telecommunications, or industrial settings, the GBC24DKUD delivers top-notch performance.