GBC24DKUH

Heilind Number:SULGBC24DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKUH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKUH

Detailed Description

The GBC24DKUH is a high-performance female connector designed for board-to-board or card edge applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 48 positions, it offers reliable connectivity in compact spaces. Constructed with PA9T and Phosphor Bronze materials, this connector ensures durability and efficient signal transmission. The gold-plated contacts guarantee optimal conductivity, while the matte tin termination plating enhances solderability. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it meets the demands of various electronic systems. Its cantilever contact type and right-angle orientation provide flexibility in installation. With a tail length of 6.35mm (.25 in) and a low connector height of 13.97mm (.55 in), it offers versatility in design. Suitable for use in harsh environments, it has an operating temperature range of -65 to 125°C. Whether for industrial or commercial applications, the GBC24DKUH connector ensures high reliability and performance.