GBC24DKUN

Heilind Number:SULGBC24DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DKUN

Detailed Description

Featuring a robust design, the GBC24DKUN PCB connector is a reliable solution for high-performance applications. Made with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures optimal conductivity and durability. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. This female connector boasts two rows of 48 cantilever contacts, ideal for secure and efficient board-to-board connections. Its right-angle orientation and thru-hole termination method offer versatility in assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees reliable performance in harsh environments. The connector's compact dimensions, with a height of 13.97mm and width of 9.4mm, make it suitable for space-constrained designs. With matte tin plating for termination, it ensures stable solder connections. Trusted for its quality and performance, the GBC24DKUN is a vital component in high-reliability electronic systems.