GBC24DKUS

Heilind Number:SULGBC24DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKUS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKUS

Detailed Description

The GBC24DKUS is a high-performance female PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, it ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and two rows of 48 positions, it offers ample connectivity options. The cantilever contact type and right-angle orientation make it ideal for space-constrained PCB layouts. Operating at temperatures ranging from -65 to 125°C, it guarantees stable performance in extreme conditions. The connector's side-hole mount and thru-hole termination method provide secure attachment to the PCB. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent safety and performance standards. Its compact design, measuring 13.97mm in height and 9.4mm in width, is perfect for space-sensitive applications. The matte tin termination plating ensures long-term durability and corrosion resistance. Overall, the GBC24DKUS is a reliable and high-quality solution for board-to-board and card edge connections in various industries.