GBC24DKUT

Heilind Number:SULGBC24DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DKUT

Detailed Description

The GBC24DKUT is a high-performance board-to-board PCB connector designed for critical electronic applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable connectivity even in harsh environments. With a pitch of 2.54mm and 48 positions spread across 2 rows, it offers ample connectivity options. The female connector, with its right-angle orientation and threaded mount type, is versatile for various PCB configurations. Contact materials of gold-plated phosphor bronze guarantee low contact resistance and high durability. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage rating of 700 VAC, this connector is suitable for demanding industrial and aerospace environments. Its cantilever contact type and thru-hole termination method provide secure and stable connections. With a tail length of 6.35mm and compact dimensions of 13.97mm x 9.4mm, it's space-efficient yet robust. Terminated with matte tin for corrosion resistance, this connector meets stringent quality standards for performance and reliability. Ideal for applications where high-speed data transmission and signal integrity are essential, the GBC24DKUT is a premium choice for engineers and designers seeking top-tier connectivity solutions.