GBC24DRMD-S288

Heilind Number:SULGBC24DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DRMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DRMD-S288

Detailed Description

SKU GBC24DRMD-S288 features a high-performance board-to-board connector designed for demanding applications. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent electrical requirements. The female connector with two rows and 48 positions offers ample connectivity options. Termination via card extender and gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, it suits harsh environments. Its straddle orientation and loop bellow contact type provide secure mating. The connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB layouts. Its matte tin termination plating ensures solderability. This RoHS-compliant component is perfect for critical board-to-board interconnections in various industries.