GBC24DRMD

Heilind Number:SULGBC24DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DRMD

Detailed Description

Introducing the GBC24DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage withstand of 700VAC, it meets stringent power requirements. The two rows of contacts, terminated via wire wrap method, offer a secure and stable connection. Gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for both industrial and commercial use. Its straight orientation and compact dimensions make it easy to integrate into your PCB design. With 48 positions and a tail length of 14.22mm, it provides ample connectivity options. The matte tin termination plating ensures durability and longevity. Certified for quality and performance, the GBC24DRMD is the perfect choice for your connectivity needs.