GBC24DRMH

Heilind Number:SULGBC24DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DRMH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DRMH

Detailed Description

Introducing the GBC24DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a pitch of 2.54mm and 48 positions arranged in 2 rows, it offers versatile installation options. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity. The loop bellow contact type and wire wrap termination method further enhance signal integrity. Operating at a voltage of 700 VAC and an impressive amperage rating of 3A, it meets the requirements of various systems. Its straight orientation and clearance hole mount type make assembly hassle-free. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term durability. The compact design, with dimensions of 9.4mm width and 15.49mm height, saves space on the PCB. Ideal for aerospace, defense, and industrial applications, the GBC24DRMH is a reliable connectivity solution.