GBC24DRMI

Heilind Number:SULGBC24DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DRMI

Detailed Description

The GBC24DRMI is a high-performance 48-position female connector suitable for demanding board-to-board PCB applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it is ideal for high-speed and high-power setups. The threaded mount type and wire wrap termination method guarantee secure and durable connectivity. Operating seamlessly in harsh environments, it offers a wide temperature range of -65 to 125°C. Measuring at 15.49mm in height and 9.4mm in width, the connector is compact yet efficient. Its matte tin termination plating enhances solderability. Designed for critical applications, the GBC24DRMI is a dependable choice for industries requiring top-notch connectivity solutions.