GBC24DRMN

Heilind Number:SULGBC24DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DRMN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DRMN

Detailed Description

Experience superior connectivity with our GBC24DRMN Board To Board PCB Connector. Designed for high-performance applications, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring robust and reliable signal transmission. With a current rating of 3A and a voltage capacity of 700 VAC, it meets the demands of industrial environments. The 48 positions in 2 rows, along with a 2.54mm pitch, offer versatile connectivity options. This connector, with Wire Wrap termination method and Matte Tin plating, guarantees secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for even the most extreme conditions. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for efficient PCB integration. Whether for aerospace, defense, or telecommunications, the GBC24DRMN is the perfect choice for your hi-rel connectivity needs.