GBC24DRMS-S288

Heilind Number:SULGBC24DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DRMS-S288

Detailed Description

The GBC24DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for a wide range of power and signal transmission needs. Its female gender and two rows of 48 positions make it versatile for various board-to-board connections. The side hole mount type and card extender termination method provide secure and stable installation. Gold-plated phosphor bronze contacts ensure excellent conductivity, while the loop bellow contact type guarantees reliable mating. With an operating temperature range of -65 to 125°C, it is ideal for harsh environments. The GBC24DRMS-S288 is a top choice for engineers seeking high-quality connectivity solutions.