GBC24DRMS

Heilind Number:SULGBC24DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DRMS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DRMS

Detailed Description

Introducing the GBC24DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a contact rating of 3A and a voltage capacity of 700VAC, it meets stringent power delivery requirements. The two rows of 48 positions, each with a pitch of 2.54mm, offer ample connectivity options. Its side hole mount type and wire wrap termination method provide secure and efficient installation. The straight orientation and loop bellow contact type further enhance ease of use. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. With a compact design featuring a connector height of 15.49mm and width of 9.4mm, it optimizes space utilization on PCBs. Trust in the reliability and performance of the GBC24DRMS for your connectivity needs.