GBC24DRMT-S288

Heilind Number:SULGBC24DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DRMT-S288

Detailed Description

Introducing the GBC24DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring phosphor bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The connector, with its two rows of 48 positions and a pitch of 2.54mm, offers ample connectivity options. Its threaded mount and card extender termination method provide secure attachment. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industries. The connector's loop bellow contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet robust. The matte tin termination plating ensures durability. Ideal for high-reliability applications, the GBC24DRMT-S288 is a top choice in the world of connectors.