GBC24DRMT

Heilind Number:SULGBC24DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DRMT

Detailed Description

Introducing the GBC24DRMT, a premium 48-position female board-to-board PCB connector designed for high-performance applications. Crafted with PA9T housing and featuring robust phosphor bronze contacts with gold plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers efficient power transmission. The threaded mount type and wire wrap termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in harsh environments. Its straight orientation and loop bellow contact type make it versatile for various PCB assemblies. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on the board while delivering high-speed data transfer. Trust the GBC24DRMT for seamless and high-reliability interconnect solutions in your electronic designs.