| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC24DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC24DRSD |
GBC24DRSD
| Heilind Number: | SULGBC24DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC24DRSD |
| ECAD Model: |
Specifications
Detailed Description
GBC24DRSD - This high-performance PA9T and phosphor bronze female connector features a dual-row design with a clearance hole mount type, making it easy to install on PCBs. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. The gold-plated phosphor bronze contacts and matte tin termination guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its loop bellow contact type and straight orientation, along with 48 positions in 2.54mm pitch, provide efficient and secure connections. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. Meet your connectivity needs with the GBC24DRSD.

