| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC24DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC24DRSH |
GBC24DRSH
| Heilind Number: | SULGBC24DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC24DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC24DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. Featuring a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender and straight orientation, along with 48 positions, offer versatile connectivity options. Gold-plated contacts and Matte Tin termination guarantee excellent conductivity and durability. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Upgrade your connectivity solutions with the GBC24DRSH for seamless performance in critical systems.

