GBC24DRSI-S288

Heilind Number:SULGBC24DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DRSI-S288

Detailed Description

The GBC24DRSI-S288 is a high-performance Board-to-Board PCB Connector designed for demanding applications. With a durable PA9T housing and precision-engineered Phosphor Bronze contacts plated in Gold, this connector ensures reliable power and signal transmission. Featuring a dual-row, 48-position female interface with a 2.54mm pitch, it offers ample connectivity in a compact form factor. The threaded mount and straddle orientation provide secure attachment to the PCB, while the card extender termination method simplifies installation. Operating in a wide temperature range from -65 to 125°C and rated for up to 700VAC, this connector is suitable for harsh environments. With a matte tin termination plating for enhanced durability, it meets the highest quality standards for performance and longevity. Ideal for aerospace, defense, and industrial applications, the GBC24DRSI-S288 is a reliable solution for your connectivity needs.