GBC24DRSI

Heilind Number:SULGBC24DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DRSI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DRSI

Detailed Description

Meet the GBC24DRSI, a high-performance connector designed for demanding applications. With a short_description of PA9T & PHOSPHOR BRONZE, this female connector features two rows and threaded mount type for secure installation. Its termination method of Thru Hole ensures reliable connectivity, while the contact material of Phosphor Bronze with Gold plating guarantees optimal signal transmission. Operating at 3A and 700VAC, it offers exceptional power and voltage capabilities. The Loop Bellow contact type and straight orientation provide efficient signal flow, with 48 positions and .19" tail length accommodating complex connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of .61" in height and 9.4mm in width, makes it ideal for space-constrained applications. Certified for high reliability, this connector is a perfect choice for Board To Board PCB and Card Edge connections. Upgrade your connectivity with the GBC24DRSI.