GBC24DRSN

Heilind Number:SULGBC24DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DRSN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DRSN

Detailed Description

The GBC24DRSN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Made with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity. With a low amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for various applications. The connector has a female gender, two rows, and no mounting required, with a termination method of thru hole. Its loop bellow contact type and straight orientation offer ease of use. With 48 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Its matte tin termination plating ensures durability. Overall, the GBC24DRSN is a dependable choice for demanding PCB interconnections.