GBC24DRSS

Heilind Number:SULGBC24DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DRSS

Detailed Description

Experience seamless connectivity with our GBC24DRSS Board To Board PCB Connector, designed for optimal performance in high-reliability applications. This female connector features two rows of 48 gold-plated phosphor bronze contacts, ensuring reliable signal transmission with a current rating of 3A and a voltage rating of 700VAC. The side hole mount type with thru-hole termination method offers easy and secure installation. Operating within a wide temperature range of -65 to 125°C, this connector guarantees durability in harsh environments. Its straight orientation and loop bellow contact type provide efficient mating with a pitch of 2.54mm (.1 in). With a compact size of .61in height and 9.4mm width (.37 in), it saves valuable space on your PCB. Trust in the quality and performance of the GBC24DRSS for all your connectivity needs.