GBC24DRST

Heilind Number:SULGBC24DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DRST
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DRST

Detailed Description

Introducing the GBC24DRST, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring phosphor bronze contacts plated in gold, this connector ensures reliable conductivity even in harsh environments. With a contact type of Loop Bellow and a straight orientation, it offers seamless connectivity in a two-row configuration with 48 positions. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Operating at a wide temperature range from -65 to 125 °C, and with a voltage rating of 700 VAC, it is suitable for various industrial settings. Measuring at 9.4mm in width, 15.49mm in height, and with a tail length of 4.83mm, this connector is compact yet robust. Its matte tin termination plating guarantees long-term durability. Ideal for applications in aerospace, defense, and telecommunications, the GBC24DRST is a dependable choice for high-reliability connectivity solutions.